+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MOC3043XSM

Optotriac; 5.3kV; Uout: 400V; zero voltage crossing driver


Manufacturer: ISOCOM

Manufacturer part number:
MOC3043XSM
TME Symbol:
MOC3043XSM

Specification

Manufacturer
ISOCOM
Type of optocoupler
optotriac
Insulation voltage
5.3kV
Output voltage
400V
Kind of output
zero voltage crossing driver
Case
Gull wing 6
Max. off-state voltage
6V
Trigger current
5mA
Mounting
SMD
Gross weight0.341 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Optotriacs ISOCOM,
*
MOC3043XSM
700 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.95 USDGross price for quantities from 1 pcs - 0.95 USD
Net price for quantities from 10 pcs - 0.83 USDGross price for quantities from 10 pcs - 0.83 USD
Net price for quantities from 25 pcs - 0.70 USDGross price for quantities from 25 pcs - 0.70 USD
Net price for quantities from 50 pcs - 0.57 USDGross price for quantities from 50 pcs - 0.57 USD
Net price for quantities from 65 pcs - 0.52 USDGross price for quantities from 65 pcs - 0.52 USD
Net price for quantities from 130 pcs - 0.43 USDGross price for quantities from 130 pcs - 0.43 USD
Net price for quantities from 1040 pcs - 0.36 USDGross price for quantities from 1040 pcs - 0.36 USD
Packaging method by the manufacturer:
Tube = 65 pcs