+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MOC3052S

Optotriac; 5kV; Uout: 600V; without zero voltage crossing driver


Manufacturer: LITEON

Manufacturer part number:
MOC3052S
TME Symbol:
MOC3052S

Specification

Manufacturer
LITEON
Type of optocoupler
optotriac
Insulation voltage
5kV
Output voltage
600V
Kind of output
without zero voltage crossing driver
Case
Gull wing 6
Max. off-state voltage
6V
Trigger current
10mA
Mounting
SMD
Number of channels
1
Manufacturer series
MOC305X
Gross weight0.345 g
Certificates
See other products in this category: Optotriacs LITEON,
See other products from this series.:
*
MOC3052S
0 in TME stock
No. of pieces (Multiplicity: 6 240)
Minimum order quantity: 6 240.
Multiplicity: 6 240.
Product for special order
Packaging method by the manufacturer:Tube = 65 pcs