+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ONSEMI
Manufacturer | ONSEMI | |
Type of optocoupler | optotriac | |
Insulation voltage | 5.3kV | |
Output voltage | 600V | |
Kind of output | without zero voltage crossing driver | |
Case | Gull wing 6 | |
Max. off-state voltage | 3V | |
Trigger current | 10mA | |
Mounting | SMD | |
Number of channels | 1 | |
Manufacturer series | MOC3052M | |
Slew rate | 1kV/μs |