+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MOC3052SR2M

Optotriac; 4.17kV; Uout: 600V; triac; Gull wing 6; Ch: 1; MOC3052M


Manufacturer: ONSEMI

Manufacturer part number:
MOC3052SR2M
TME Symbol:
MOC3052SR2M

Specification

Manufacturer
ONSEMI
Type of optocoupler
optotriac
Insulation voltage
4.17kV
Output voltage
600V
Kind of output
triac
Case
Gull wing 6
Trigger current
10mA
Mounting
SMD
Number of channels
1
Manufacturer series
MOC3052M
Slew rate
1kV/μs
Gross weight0.84 g
Certificates
See other products in this category: Optotriacs ONSEMI,
See other products from this series.:
*
MOC3052SR2M
513 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.75 USDGross price for quantities from 1 pcs - 0.75 USD
Net price for quantities from 10 pcs - 0.57 USDGross price for quantities from 10 pcs - 0.57 USD
Net price for quantities from 30 pcs - 0.50 USDGross price for quantities from 30 pcs - 0.50 USD
Net price for quantities from 50 pcs - 0.46 USDGross price for quantities from 50 pcs - 0.46 USD
Net price for quantities from 100 pcs - 0.43 USDGross price for quantities from 100 pcs - 0.43 USD
Net price for quantities from 250 pcs - 0.39 USDGross price for quantities from 250 pcs - 0.39 USD
Net price for quantities from 300 pcs - 0.38 USDGross price for quantities from 300 pcs - 0.38 USD
Net price for quantities from 500 pcs - 0.36 USDGross price for quantities from 500 pcs - 0.36 USD
Net price for quantities from 1000 pcs - 0.34 USDGross price for quantities from 1000 pcs - 0.34 USD
Net price for quantities from 2000 pcs - 0.33 USDGross price for quantities from 2000 pcs - 0.33 USD
Packaging method by the manufacturer:
Reel = 1 000 pcs