+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MOC3061XSM

Optotriac; 5.3kV; Uout: 600V; zero voltage crossing driver


Manufacturer: ISOCOM

Manufacturer part number:
MOC3061XSM
TME Symbol:
MOC3061XSM

Specification

Manufacturer
ISOCOM
Type of optocoupler
optotriac
Insulation voltage
5.3kV
Output voltage
600V
Kind of output
zero voltage crossing driver
Case
Gull wing 6
Max. off-state voltage
6V
Trigger current
15mA
Mounting
SMD
Gross weight0.344 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Optotriacs ISOCOM,
*
MOC3061XSM
1062 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.95 USDGross price for quantities from 1 pcs - 0.95 USD
Net price for quantities from 10 pcs - 0.81 USDGross price for quantities from 10 pcs - 0.81 USD
Net price for quantities from 25 pcs - 0.69 USDGross price for quantities from 25 pcs - 0.69 USD
Net price for quantities from 50 pcs - 0.59 USDGross price for quantities from 50 pcs - 0.59 USD
Net price for quantities from 65 pcs - 0.56 USDGross price for quantities from 65 pcs - 0.56 USD
Net price for quantities from 130 pcs - 0.49 USDGross price for quantities from 130 pcs - 0.49 USD
Net price for quantities from 520 pcs - 0.40 USDGross price for quantities from 520 pcs - 0.40 USD
Net price for quantities from 650 pcs - 0.39 USDGross price for quantities from 650 pcs - 0.39 USD
Net price for quantities from 1040 pcs - 0.38 USDGross price for quantities from 1040 pcs - 0.38 USD
Net price for quantities from 2015 pcs - 0.37 USDGross price for quantities from 2015 pcs - 0.37 USD
Packaging method by the manufacturer:
Tube = 65 pcs