+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MOC3063SR2M

Optotriac; 4.17kV; Uout: 600V; triac; Gull wing 6; Ch: 1; MOC3063M


Manufacturer: ONSEMI

Manufacturer part number:
MOC3063SR2M
TME Symbol:
MOC3063SR2M

Specification

Manufacturer
ONSEMI
Type of optocoupler
optotriac
Insulation voltage
4.17kV
Output voltage
600V
Kind of output
triac
Case
Gull wing 6
Trigger current
5mA
Mounting
SMD
Number of channels
1
Manufacturer series
MOC3063M
Slew rate
0.6kV/μs
Gross weight0.57 g
Certificates
See other products in this category: Optotriacs ONSEMI,
See other products from this series.:
*
MOC3063SR2M
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.60 USDGross price for quantities from 1 pcs - 0.60 USD
Net price for quantities from 5 pcs - 0.60 USDGross price for quantities from 5 pcs - 0.60 USD
Packaging method by the manufacturer:Reel = 1 000 pcs