+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MOC3072M

Optotriac; 4.17kV; Uout: 800V; DIP6; Ch: 1; MOC3072M

Manufacturer: ONSEMI

Manufacturer part number:
MOC3072M
TME Symbol:
MOC3072M

Specification

Manufacturer
ONSEMI
Type of optocoupler
optotriac
Insulation voltage
4.17kV
Output voltage
800V
Kind of output
triac, without zero voltage crossing driver
Case
DIP6
Max. off-state voltage
3V
Trigger current
10mA
Mounting
THT
Number of channels
1
Manufacturer series
MOC3072M
Gross weight0.446 g
Certificates
See other products in this category: Optotriacs ONSEMI,
See other products from this series.:
*
MOC3072M
0 in TME stock
Net price for quantities from 1 pcs - 0.92 USDGross price for quantities from 1 pcs - 0.92 USD
Net price for quantities from 10 pcs - 0.66 USDGross price for quantities from 10 pcs - 0.66 USD
Net price for quantities from 50 pcs - 0.63 USDGross price for quantities from 50 pcs - 0.63 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 50 pcs