+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MOC3081XSM

Optotriac; 5kV; Uout: 800V; triac; SMD6; Ch: 1; MOC308_; tube

Manufacturer: ISOCOM

Manufacturer part number:
MOC3081XSM
TME Symbol:
MOC3081XSM

Specification

Manufacturer
ISOCOM
Type of optocoupler
optotriac
Insulation voltage
5kV
Output voltage
800V
Kind of output
triac
Case
SMD6
Max. off-state voltage
6V
Trigger current
15mA
Mounting
SMD
Number of channels
1
Manufacturer series
MOC308_
Kind of package
tube
Conform to the norm
VDE
Gross weight0.343 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Optotriacs ISOCOM,
See other products from this series.:
*
MOC3081XSM
305 in TME stock
Net price for quantities from 1 pcs - 1.04 USDGross price for quantities from 1 pcs - 1.04 USD
Net price for quantities from 10 pcs - 0.66 USDGross price for quantities from 10 pcs - 0.66 USD
Net price for quantities from 25 pcs - 0.58 USDGross price for quantities from 25 pcs - 0.58 USD
Net price for quantities from 65 pcs - 0.52 USDGross price for quantities from 65 pcs - 0.52 USD
Net price for quantities from 130 pcs - 0.48 USDGross price for quantities from 130 pcs - 0.48 USD
Net price for quantities from 260 pcs - 0.44 USDGross price for quantities from 260 pcs - 0.44 USD
Net price for quantities from 520 pcs - 0.41 USDGross price for quantities from 520 pcs - 0.41 USD
Net price for quantities from 1040 pcs - 0.38 USDGross price for quantities from 1040 pcs - 0.38 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 65 pcs