+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MOC3083STA1-V

Optotriac; 5kV; Uout: 800V; zero voltage crossing driver; Ch: 1

Manufacturer: LITEON

Manufacturer part number:
MOC3083STA1-V
TME Symbol:
MOC3083STA1-V

Specification

Manufacturer
LITEON
Type of optocoupler
optotriac
Insulation voltage
5kV
Output voltage
800V
Kind of output
zero voltage crossing driver
Case
Gull wing 6
Max. off-state voltage
6V
Trigger current
10mA
Mounting
SMD
Number of channels
1
Manufacturer series
MOC3083
Conform to the norm
VDE
Gross weight0.3 g
Certificates
See other products in this category: Optotriacs LITEON,
See other products from this series.:
*
MOC3083STA1-V
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Product for special order