+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MOC8050SR2VM

Optocoupler; SMD; Ch: 1; OUT: Darlington; Uinsul: 4.17kV; Uce: 80V

Manufacturer: ONSEMI

Manufacturer part number:
MOC8050SR2VM
TME Symbol:
MOC8050SR2VM

Specification

Manufacturer
ONSEMI
Type of optocoupler
optocoupler
Mounting
SMD
Number of channels
1
Kind of output
Darlington
Insulation voltage
4.17kV
CTR@If
500%@10mA
Collector-emitter voltage
80V
Case
PDIP6
Turn-on time
8.5µs
Turn-off time
95µs
Max. off-state voltage
3V
Manufacturer series
MOC8050M
Gross weight0.58 g
Certificates
See other products in this category: Optocouplers - analog output ONSEMI,
See other products from this series.:
*
MOC8050SR2VM
965 in TME stock
Net price for quantities from 1 pcs - 0.85 USDGross price for quantities from 1 pcs - 0.85 USD
Net price for quantities from 10 pcs - 0.62 USDGross price for quantities from 10 pcs - 0.62 USD
Net price for quantities from 25 pcs - 0.57 USDGross price for quantities from 25 pcs - 0.57 USD
Net price for quantities from 50 pcs - 0.55 USDGross price for quantities from 50 pcs - 0.55 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 1 000 pcs