+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MOC8101XSM

Optocoupler; SMD; Ch: 1; OUT: transistor; Uinsul: 5kV; Uce: 30V; SMD6


Manufacturer: ISOCOM

Manufacturer part number:
MOC8101XSM
TME Symbol:
MOC8101XSM

Specification

Manufacturer
ISOCOM
Type of optocoupler
optocoupler
Mounting
SMD
Number of channels
1
Kind of output
transistor
Insulation voltage
5kV
CTR@If
50-80%@10mA
Collector-emitter voltage
30V
Case
SMD6
Conform to the norm
VDE
Max. off-state voltage
6V
Collector current
50mA
Kind of package
tube
Number of pins
6
Manufacturer series
MOC810X
Forward voltage
1.15V DC
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Optocouplers - analog output ISOCOM,
See other products from this series.:
*
MOC8101XSM
0 in TME stock
Net price for quantities from 1 pcs - 0.87 USDGross price for quantities from 1 pcs - 0.87 USD
Net price for quantities from 5 pcs - 0.70 USDGross price for quantities from 5 pcs - 0.70 USD
Net price for quantities from 10 pcs - 0.54 USDGross price for quantities from 10 pcs - 0.54 USD
Net price for quantities from 25 pcs - 0.47 USDGross price for quantities from 25 pcs - 0.47 USD
Net price for quantities from 65 pcs - 0.39 USDGross price for quantities from 65 pcs - 0.39 USD
Net price for quantities from 130 pcs - 0.32 USDGross price for quantities from 130 pcs - 0.32 USD
Net price for quantities from 260 pcs - 0.28 USDGross price for quantities from 260 pcs - 0.28 USD
Net price for quantities from 520 pcs - 0.24 USDGross price for quantities from 520 pcs - 0.24 USD
Net price for quantities from 1040 pcs - 0.19 USDGross price for quantities from 1040 pcs - 0.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.