+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MOC8103

Optocoupler; THT; Ch: 1; OUT: transistor; Uinsul: 5.3kV; Uce: 30V

Manufacturer: VISHAY

Manufacturer part number:
MOC8103
TME Symbol:
MOC8103

Specification

Manufacturer
VISHAY
Type of optocoupler
optocoupler
Mounting
THT
Number of channels
1
Kind of output
transistor
Insulation voltage
5.3kV
CTR@If
108-173%@10mA
Collector-emitter voltage
30V
Case
DIP6
Conform to the norm
UL
Turn-on time
3µs
Turn-off time
2.3µs
Max. off-state voltage
6V
Manufacturer series
MOC8103
Gross weight0.1 g
Certificates
See other products in this category: Optocouplers - analog output VISHAY,
See other products from this series.:
*
MOC8103
0 in TME stock
Net price for quantities from 1 pcs - 0.87 USDGross price for quantities from 1 pcs - 0.87 USD
Net price for quantities from 5 pcs - 0.71 USDGross price for quantities from 5 pcs - 0.71 USD
Net price for quantities from 10 pcs - 0.65 USDGross price for quantities from 10 pcs - 0.65 USD
Net price for quantities from 25 pcs - 0.58 USDGross price for quantities from 25 pcs - 0.58 USD
Net price for quantities from 50 pcs - 0.55 USDGross price for quantities from 50 pcs - 0.55 USD
Net price for quantities from 100 pcs - 0.52 USDGross price for quantities from 100 pcs - 0.52 USD
Net price for quantities from 250 pcs - 0.49 USDGross price for quantities from 250 pcs - 0.49 USD
Net price for quantities from 2000 pcs - 0.46 USDGross price for quantities from 2000 pcs - 0.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.