+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MOC8113XG

Optocoupler; THT; Ch: 1; OUT: transistor; Uinsul: 5kV; Uce: 30V; tube


Manufacturer: ISOCOM

Manufacturer part number:
MOC8113XG
TME Symbol:
MOC8113XG

Specification

Manufacturer
ISOCOM
Type of optocoupler
optocoupler
Mounting
THT
Number of channels
1
Kind of output
transistor
Insulation voltage
5kV
Collector-emitter voltage
30V
Case
DIP6 Gullwing
Conform to the norm
VDE
Max. off-state voltage
6V
Kind of package
tube
Number of pins
6
Manufacturer series
MOC8113
Forward voltage
1.15V DC
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Optocouplers - analog output ISOCOM,
See other products from this series.:
*
MOC8113XG
0 in TME stock
Net price for quantities from 1 pcs - 0.89 USDGross price for quantities from 1 pcs - 0.89 USD
Net price for quantities from 10 pcs - 0.54 USDGross price for quantities from 10 pcs - 0.54 USD
Net price for quantities from 65 pcs - 0.38 USDGross price for quantities from 65 pcs - 0.38 USD
Net price for quantities from 130 pcs - 0.34 USDGross price for quantities from 130 pcs - 0.34 USD
Net price for quantities from 260 pcs - 0.30 USDGross price for quantities from 260 pcs - 0.30 USD
Net price for quantities from 520 pcs - 0.27 USDGross price for quantities from 520 pcs - 0.27 USD
Net price for quantities from 1040 pcs - 0.24 USDGross price for quantities from 1040 pcs - 0.24 USD
Net price for quantities from 2535 pcs - 0.21 USDGross price for quantities from 2535 pcs - 0.21 USD
Net price for quantities from 5005 pcs - 0.19 USDGross price for quantities from 5005 pcs - 0.19 USD
Net price for quantities from 8385 pcs - 0.17 USDGross price for quantities from 8385 pcs - 0.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.