+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MOC8204M

Optocoupler; THT; Ch: 1; OUT: transistor; Uinsul: 4.17kV; DIP6

Manufacturer: ONSEMI

Manufacturer part number:
MOC8204M
TME Symbol:
MOC8204M

Specification

Manufacturer
ONSEMI
Type of optocoupler
optocoupler
Mounting
THT
Number of channels
1
Kind of output
transistor
Insulation voltage
4.17kV
CTR@If
20%@10mA
Case
DIP6
Turn-on time
5µs
Turn-off time
5µs
Max. off-state voltage
6V
Gross weight0.449 g
Certificates
See other products in this category: Optocouplers - analog output ONSEMI,
*
MOC8204M
705 in TME stock
Net price for quantities from 1 pcs - 0.97 USDGross price for quantities from 1 pcs - 0.97 USD
Net price for quantities from 10 pcs - 0.66 USDGross price for quantities from 10 pcs - 0.66 USD
Net price for quantities from 25 pcs - 0.61 USDGross price for quantities from 25 pcs - 0.61 USD
Net price for quantities from 50 pcs - 0.59 USDGross price for quantities from 50 pcs - 0.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs