+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OPTIFUSE | |
Type of fuse | fuse | |
Kind of fuse | automotive | |
Current rating | 30A | |
Rated voltage | 12V DC | |
Fuse size | 27.06x11.8x15.32mm | |
Manufacturer series | Automotive Type II |