+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MOCB2-PCL-30A

Fuse: fuse; automotive; 30A; 12VDC; 31.38x13.2x11.5mm


Manufacturer: OPTIFUSE

Manufacturer part number:
MOCB2-PCL-30A
TME Symbol:
MOCB2-PCL-30A

Specification

Manufacturer
OPTIFUSE
Type of fuse
fuse
Kind of fuse
automotive
Current rating
30A
Rated voltage
12V DC
Fuse size
31.38x13.2x11.5mm
Manufacturer series
Automotive Type II
Gross weight12.26 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Other Car Fuses OPTIFUSE,
See other products from this series.:
*
MOCB2-PCL-30A
0 in TME stock
Net price for quantities from 100 pcs - 17.40 USDGross price for quantities from 100 pcs - 17.40 USD
Net price for quantities from 200 pcs - 15.61 USDGross price for quantities from 200 pcs - 15.61 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.