+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MOCBP4-PM-5A

Fuse: fuse; automotive; 5A; 14VDC; 12.45mm; Mini


Manufacturer: OPTIFUSE

Manufacturer part number:
MOCBP4-PM-5A
TME Symbol:
MOCBP4-PM-5A

Specification

Manufacturer
OPTIFUSE
Type of fuse
fuse
Kind of fuse
automotive
Current rating
5A
Rated voltage
14V DC
Fuse size
12.45mm
Manufacturer series
Mini
Breaking capacity
150A / 14V DC
Fuses application
automotive fuses
Colour
beige
Gross weight3.41 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Other Car Fuses OPTIFUSE,
See other products from this series.:
*
MOCBP4-PM-5A
0 in TME stock
Net price for quantities from 100 pcs - 13.20 USDGross price for quantities from 100 pcs - 13.20 USD
Net price for quantities from 200 pcs - 11.80 USDGross price for quantities from 200 pcs - 11.80 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.