+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MOCD213R2M

Optocoupler; SMD; Ch: 2; OUT: transistor; Uinsul: 2.5kV; Uce: 70V; SO8


Manufacturer: ONSEMI

Manufacturer part number:
MOCD213R2M
TME Symbol:
MOCD213R2M

Specification

Manufacturer
ONSEMI
Type of optocoupler
optocoupler
Mounting
SMD
Number of channels
2
Kind of output
transistor
Insulation voltage
2.5kV
CTR@If
100%@10mA
Collector-emitter voltage
70V
Case
SO8
Turn-on time
3µs
Turn-off time
2.8µs
Gross weight2 g
Certificates
See other products in this category: Optocouplers - analog output ONSEMI,
*
MOCD213R2M
0 in TME stock
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.
Product for special order