+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ONSEMI
Manufacturer | ONSEMI | |
Type of optocoupler | optocoupler | |
Mounting | SMD | |
Number of channels | 1 | |
Kind of output | transistor | |
Insulation voltage | 2.5kV | |
CTR@If | 500-1000%@1mA | |
Collector-emitter voltage | 30V | |
Case | SO8 | |
Turn-on time | 8µs | |
Turn-off time | 55µs |