+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MOD-TEMP102A

Meter: temperature; digital,mounting; on panel; LCD; Accur: ±1°C


Manufacturer: AXIOMET

Manufacturer part number:
MOD-TEMP102A
TME Symbol:
MOD-TEMP102A

Specification

Manufacturer
AXIOMET
Type of meter
temperature
Measurement
temperature
Kind of meter
digital, mounting
Mounting
on panel
Mechanical mounting
snap fastener, suction lifter
Kind of display used
LCD
Display height 1
13mm
Temperature measuring range
-50...70°C
Temperature measurement accuracy
±1°C
Measuring resolution
0,1°C (-19,9...70°C), 1°C (-50...-19,9°C)
Measuring unit
°C
Mounting hole dimensions
25x52mm
Dimensions (W x H x D)
52.5x28x15mm
Weight with battery
17g
Power supply
  • battery LR44 1,5V x1
Measuring instrument features
  • low battery indicator
  • MIN/MAX function
  • ON/OFF button
Battery/ rechargeable battery
  • battery LR44 1,5V x1
Gross weight45 g

WATCH VIDEO

See other products in this category: Digital Panel Meters - Others AXIOMET,
*
MOD-TEMP102A
42 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 10.71 USDGross price for quantities from 1 pcs - 10.71 USD
Net price for quantities from 5 pcs - 9.63 USDGross price for quantities from 5 pcs - 9.63 USD
Net price for quantities from 10 pcs - 9.10 USDGross price for quantities from 10 pcs - 9.10 USD
Packaging method by the manufacturer:Bag = 1 pcsCardboard = 100 pcs