+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MOD-TEMP105D

Meter: temperature; digital,mounting; on panel; LCD; 3,5 digit

Manufacturer: AXIOMET

Manufacturer part number:
MOD-TEMP105D
TME Symbol:
MOD-TEMP105D

Specification

Manufacturer
AXIOMET
Type of meter
temperature
Measurement
temperature
Kind of meter
digital, mounting
Mounting
on panel
Mechanical mounting
snap fastener
Kind of display used
LCD
Display parameters
3,5 digit
Digit height
19mm
Temperature measuring range
-50...300°C
Temperature measurement accuracy
±1°C
Measuring unit
°C, °F
Sampling
1x/s
Probe length
60mm
Cable length
1m
Dimensions (W x H x D)
67x35x20mm
Weight with battery
45g
Temperature measurement resolution
100m°C @ -19.9°C...199.9°C
Power supply
  • battery LR44 1,5V x1
Measuring instrument features
  • 60mm long measuring probe
  • acoustic indication of set MIN/MAX threshold values
  • low battery indicator
  • MIN/MAX function
  • ON/OFF button
  • suction cup on meter enclosure to be fixed
  • waterproof
Battery/ rechargeable battery
  • battery LR44 1,5V x1
Gross weight69.4 g

WATCH VIDEO

See other products in this category: Digital Panel Meters - Others AXIOMET
*
MOD-TEMP105D
Product withdrawn from the offer
Use the specification table below to search for similar products