+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SR PASSIVES | |
Type of resistor | metal oxide | |
Resistance | 27Ω | |
Mounting | THT | |
Power | 1W | |
Tolerance | ±5% | |
Operating voltage | 350V | |
Max. overload voltage | 700V | |
Leads dimensions | Ø0.6x26mm | |
Body dimensions | Ø3.2x9mm | |
Leads | axial | |
Length | 9mm | |
Diameter | 3.2mm |