+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MOF1WS-680K

Resistor: metal oxide; 680kΩ; THT; 1W; ±5%; 350V; Ø0.6x26mm; axial


Manufacturer: SR PASSIVES

Manufacturer part number:
MOF1WS-680K
TME Symbol:
MOF1WS-680K

Specification

Manufacturer
SR PASSIVES
Type of resistor
metal oxide
Resistance
680kΩ
Mounting
THT
Power
1W
Tolerance
±5%
Operating voltage
350V
Max. overload voltage
700V
Leads dimensions
Ø0.6x26mm
Body dimensions
Ø3.2x9mm
Leads
axial
Length
9mm
Diameter
3.2mm
Gross weight0.283 g
Certificates
See other products in this category: THT Resistors SR PASSIVES,
*
MOF1WS-680K
0 in TME stock
Net price for quantities from 6000 pcs - 0.01 USDGross price for quantities from 6000 pcs - 0.01 USD
No. of pieces (Multiplicity: 6 000)
Minimum order quantity: 6 000.
Multiplicity: 6 000.