+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MOF3WS-10R

Resistor: metal oxide; 10Ω; THT; 3W; ±5%; 500V; Ø0.75x33mm; Ø5x15mm


Manufacturer: SR PASSIVES

Manufacturer part number:
MOF3WS-10R
TME Symbol:
MOF3WS-10R

Specification

Manufacturer
SR PASSIVES
Type of resistor
metal oxide
Resistance
10Ω
Mounting
THT
Power
3W
Tolerance
±5%
Operating voltage
500V
Max. overload voltage
1kV
Leads dimensions
Ø0.75x33mm
Body dimensions
Ø5x15mm
Leads
axial
Length
15mm
Diameter
5mm
Gross weight0.976 g
Certificates
See other products in this category: THT Resistors SR PASSIVES,
*
MOF3WS-10R
3990 in TME stock
Net price for quantities from 20 pcs - 0.07 USDGross price for quantities from 20 pcs - 0.07 USD
Net price for quantities from 100 pcs - 0.05 USDGross price for quantities from 100 pcs - 0.05 USD
Net price for quantities from 500 pcs - 0.04 USDGross price for quantities from 500 pcs - 0.04 USD
Net price for quantities from 1000 pcs - 0.02 USDGross price for quantities from 1000 pcs - 0.02 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 20.
Multiplicity: 10.
Packaging method by the manufacturerCardboard = 1 000 pcs