+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MOF5WS-100R

Resistor: metal oxide; 100Ω; THT; 5W; ±5%; 750V; Ø0.75x36mm; Ø6x17mm


Manufacturer: SR PASSIVES

Manufacturer part number:
MOF5WS-100R
TME Symbol:
MOF5WS-100R

Specification

Manufacturer
SR PASSIVES
Type of resistor
metal oxide
Resistance
100Ω
Mounting
THT
Power
5W
Tolerance
±5%
Operating voltage
750V
Max. overload voltage
1kV
Leads dimensions
Ø0.75x36mm
Body dimensions
Ø6x17mm
Leads
axial
Length
17mm
Diameter
6mm
Gross weight1.52 g
Certificates
See other products in this category: THT Resistors SR PASSIVES,
*
MOF5WS-100R
2320 in TME stock
Net price for quantities from 10 pcs - 0.12 USDGross price for quantities from 10 pcs - 0.12 USD
Net price for quantities from 50 pcs - 0.07 USDGross price for quantities from 50 pcs - 0.07 USD
Net price for quantities from 100 pcs - 0.05 USDGross price for quantities from 100 pcs - 0.05 USD
Net price for quantities from 500 pcs - 0.04 USDGross price for quantities from 500 pcs - 0.04 USD
Net price for quantities from 1000 pcs - 0.04 USDGross price for quantities from 1000 pcs - 0.04 USD
Net price for quantities from 2000 pcs - 0.04 USDGross price for quantities from 2000 pcs - 0.04 USD
Net price for quantities from 5000 pcs - 0.04 USDGross price for quantities from 5000 pcs - 0.04 USD
Net price for quantities from 10000 pcs - 0.04 USDGross price for quantities from 10000 pcs - 0.04 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerCardboard = 500 pcs