+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MOF5WS-150K

Resistor: metal oxide; 150kΩ; THT; 5W; ±5%; 750V; Ø0.75x36mm; axial


Manufacturer: SR PASSIVES

Manufacturer part number:
MOF5WS-150K
TME Symbol:
MOF5WS-150K

Specification

Manufacturer
SR PASSIVES
Type of resistor
metal oxide
Resistance
150kΩ
Mounting
THT
Power
5W
Tolerance
±5%
Operating voltage
750V
Max. overload voltage
1kV
Leads dimensions
Ø0.75x36mm
Body dimensions
Ø6x17mm
Leads
axial
Length
17mm
Diameter
6mm
Gross weight1.48 g
Certificates
See other products in this category: THT Resistors SR PASSIVES,
*
MOF5WS-150K
0 in TME stock
Net price for quantities from 20 pcs - 0.11 USDGross price for quantities from 20 pcs - 0.11 USD
Net price for quantities from 100 pcs - 0.08 USDGross price for quantities from 100 pcs - 0.08 USD
Net price for quantities from 500 pcs - 0.05 USDGross price for quantities from 500 pcs - 0.05 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 20.
Multiplicity: 10.
Packaging method by the manufacturerCardboard = 500 pcs