+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MOR02SJ0101A17

Resistor: metal film; 100Ω; THT; 2W; ±5%; axial


Manufacturer: ROYALOHM

Manufacturer part number:
MOR02SJ0101A17
TME Symbol:
MOR02SJ0101A17

Specification

Manufacturer
ROYALOHM
Type of resistor
metal film
Resistance
100Ω
Mounting
THT
Power
2W
Tolerance
±5%
Leads
axial
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Resistors ROYALOHM,
*
MOR02SJ0101A17
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Product for special order