+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MOR08WJ0220B00

Resistor: metal oxide; 22Ω; THT; 8W; ±5%; 750V; Ø0.75x38mm; L: 39.5mm


Manufacturer: ROYALOHM

Manufacturer part number:
MOR08WJ0220B00
TME Symbol:
MOR08WJ0220B00

Specification

Manufacturer
ROYALOHM
Type of resistor
metal oxide
Resistance
22Ω
Mounting
THT
Power
8W
Tolerance
±5%
Operating voltage
750V
Leads dimensions
Ø0.75x38mm
Body dimensions
Ø8x39.5mm
Resistor features
stability under changing environmental conditions
Length
39.5mm
Diameter
8mm
Gross weight6.08 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Resistors ROYALOHM,
*
MOR08WJ0220B00
2799 in TME stock
Net price for quantities from 2 pcs - 0.73 USDGross price for quantities from 2 pcs - 0.73 USD
Net price for quantities from 32 pcs - 0.35 USDGross price for quantities from 32 pcs - 0.35 USD
Net price for quantities from 160 pcs - 0.31 USDGross price for quantities from 160 pcs - 0.31 USD
Net price for quantities from 320 pcs - 0.28 USDGross price for quantities from 320 pcs - 0.28 USD
Net price for quantities from 1280 pcs - 0.27 USDGross price for quantities from 1280 pcs - 0.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerBag = 8 pcsCardboard = 32 pcs