+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8937980000

Relay: solid state; SPDT; Ucntrl: 24VDC; 500mA; 5÷48VDC; MOS; IP20

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
8937980000

Alternative designations: MOS 24VDC/5-48VDC 0,5A

TME Symbol:
MOS24VDC/548VDC0.5

Specification

Manufacturer
WEIDMÜLLER
Type of relay
solid state
Contacts configuration
SPDT
Control voltage
24V DC
Max. operating current
0.5A
Switched voltage
5...48V DC
Manufacturer series
MOS
Mounting
for DIN rail mounting
Body dimensions
6.1x97.8x88.1mm
IP rating
IP20
Indication
LED
Leads
screw terminals
Electrical connection
screw terminals
Operating temperature
-25...60°C
Lamp colour
green
Gross weight34 g
See other products in this category: One Phase Solid State Relays WEIDMÜLLER,
See other products from this series.:
*
8937980000
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 27.68 USDGross price for quantities from 1 pcs - 27.68 USD