+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MOS2CT52R1330F

Resistor: metal oxide; 133Ω; THT; 2W; ±1%; MOS; 350V; -55÷200°C

NEW

Manufacturer: KOA

Manufacturer part number:
MOS2CT52R1330F
TME Symbol:
MOS2CT52R1330F

Specification

Manufacturer
KOA
Type of resistor
metal oxide
Resistance
133Ω
Mounting
THT
Power
2W
Tolerance
±1%
Manufacturer series
MOS
Operating voltage
350V
Max. overload voltage
700V
Operating temperature
-55...200°C
Temperature coefficient
300ppm/°C
Leads
axial
Length
12mm
Diameter
4mm
Gross weight0.75 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Resistors KOA,
See other products from this series.:
*
MOS2CT52R1330F
0 in TME stock
No. of pieces (Multiple of: 2 000)
Minimum order quantity: 2 000.
Multiple of: 2 000.
Net price for quantities from 2000 pcs - 0.14 USDGross price for quantities from 2000 pcs - 0.14 USD