+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | KOA | |
Type of resistor | metal oxide | |
Resistance | 56.2Ω | |
Mounting | THT | |
Power | 2W | |
Tolerance | ±1% | |
Manufacturer series | MOS | |
Operating voltage | 350V | |
Max. overload voltage | 700V | |
Operating temperature | -55...200°C | |
Temperature coefficient | 300ppm/°C | |
Leads | axial | |
Length | 12mm | |
Diameter | 4mm |