+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MOV-07D390K

Varistor: metal-oxide; THT; 25VAC; 31VDC; 39V; 250A; Ø7mm; Ø: 7mm


Manufacturer: BOURNS

Manufacturer part number:
MOV-07D390K
TME Symbol:
MOV-07D390K

Specification

Manufacturer
BOURNS
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
25V AC, 31V DC
Varistor voltage
39V
Varistor max current 8/20µs
250A
Terminal pitch
5mm
Body dimensions
Ø7mm
Diameter
7mm
Height
7mm
Operating temperature
-40...85°C
Tolerance
±10%
Capacitance
2.4nF
Gross weight0.4 g
Certificates
See other products in this category: THT varistors BOURNS,
*
MOV-07D390K
0 in TME stock
Net price for quantities from 2000 pcs - 0.07 USDGross price for quantities from 2000 pcs - 0.07 USD
Net price for quantities from 4000 pcs - 0.07 USDGross price for quantities from 4000 pcs - 0.07 USD
Net price for quantities from 6000 pcs - 0.06 USDGross price for quantities from 6000 pcs - 0.06 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.