+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MOV-10D180K

Varistor: metal-oxide; THT; 11VAC; 14VDC; 18V; 500A; Ø10mm; Ø: 10mm

Manufacturer: BOURNS

Manufacturer part number:
MOV-10D180K
TME Symbol:
MOV-10D180K

Specification

Manufacturer
BOURNS
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
11V AC, 14V DC
Varistor voltage
18V
Varistor max current 8/20µs
500A
Terminal pitch
7.5mm
Body dimensions
Ø10mm
Diameter
10mm
Height
10mm
Operating temperature
-40...105°C
Tolerance
±10%
Capacitance
5.6nF
Gross weight1.2 g
Certificates
See other products in this category: THT varistors BOURNS,
*
MOV-10D180K
0 in TME stock
Net price for quantities from 2000 pcs - 0.11 USDGross price for quantities from 2000 pcs - 0.11 USD
No. of pieces (Multiplicity: 2 000)