+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MOV-10D431K

Varistor: metal-oxide; THT; 275VAC; 350VDC; 430V; 2.5kA; Ø: 10mm


Manufacturer: BOURNS

Manufacturer part number:
MOV-10D431K
TME Symbol:
MOV-10D431K

Specification

Manufacturer
BOURNS
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
275V AC, 350V DC
Varistor voltage
430V
Varistor max current 8/20µs
2.5kA
Terminal pitch
7.5mm
Diameter
10mm
Body dimensions
Ø10mm
Height
10mm
Operating temperature
-40...105°C
Tolerance
±10%
Capacitance
0.23nF
Gross weight1.49 g
Certificates
See other products in this category: THT varistors BOURNS,
*
MOV-10D431K
0 in TME stock
No. of pieces (Multiple of: 2 000)
Minimum order quantity: 2 000.
Multiple of: 2 000.
Net price for quantities from 2000 pcs - 0.08 USDGross price for quantities from 2000 pcs - 0.08 USD
Packaging method by the manufacturer:
Bag = 500 pcsCardboard = 1 000 pcs