+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MOV-14D220K

Varistor: metal-oxide; THT; 14VAC; 18VDC; 22V; 1kA; Ø14mm; Ø: 14mm

Manufacturer: BOURNS

Manufacturer part number:
MOV-14D220K
TME Symbol:
MOV-14D220K

Specification

Manufacturer
BOURNS
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
14V AC, 18V DC
Varistor voltage
22V
Varistor max current 8/20µs
1kA
Terminal pitch
7.5mm
Body dimensions
Ø14mm
Diameter
14mm
Height
14mm
Operating temperature
-40...85°C
Tolerance
±10%
Capacitance
9.1nF
Gross weight3 g
Certificates
See other products in this category: THT varistors BOURNS,
*
MOV-14D220K
0 in TME stock
Net price for quantities from 6400 pcs - 0.16 USDGross price for quantities from 6400 pcs - 0.16 USD
No. of pieces (Multiplicity: 6 400)