+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MOV-14D431K

Varistor: metal-oxide; THT; 275VAC; 350VDC; 430V; 4.5kA; Ø: 16.5mm


Manufacturer: BOURNS

Manufacturer part number:
MOV-14D431K
TME Symbol:
MOV-14D431K

Specification

Manufacturer
BOURNS
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
275V AC, 350V DC
Varistor voltage
430V
Varistor max current 8/20µs
4.5kA
Terminal pitch
7.5mm
Diameter
16.5mm
Body dimensions
Ø16.5mm
Height
16.5mm
Operating temperature
-40...85°C
Tolerance
±10%
Capacitance
460pF
Gross weight2.6 g
Certificates
See other products in this category: THT varistors BOURNS,
*
MOV-14D431K
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.35 USDGross price for quantities from 1 pcs - 0.35 USD
Net price for quantities from 10 pcs - 0.24 USDGross price for quantities from 10 pcs - 0.24 USD
Net price for quantities from 25 pcs - 0.22 USDGross price for quantities from 25 pcs - 0.22 USD
Net price for quantities from 50 pcs - 0.20 USDGross price for quantities from 50 pcs - 0.20 USD
Net price for quantities from 100 pcs - 0.19 USDGross price for quantities from 100 pcs - 0.19 USD
Net price for quantities from 250 pcs - 0.18 USDGross price for quantities from 250 pcs - 0.18 USD
Net price for quantities from 300 pcs - 0.18 USDGross price for quantities from 300 pcs - 0.18 USD
Net price for quantities from 600 pcs - 0.17 USDGross price for quantities from 600 pcs - 0.17 USD
Net price for quantities from 1200 pcs - 0.16 USDGross price for quantities from 1200 pcs - 0.16 USD
Net price for quantities from 3000 pcs - 0.16 USDGross price for quantities from 3000 pcs - 0.16 USD
Packaging method by the manufacturer:Bag = 300 pcsCardboard = 600 pcs