+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MOV-14D471KTR

Varistor: metal-oxide; THT; 300VAC; 385VDC; 470V; 4.5kA; Ø16.5mm

Manufacturer: BOURNS

Manufacturer part number:
MOV-14D471KTR
TME Symbol:
MOV-14D471KTR

Specification

Manufacturer
BOURNS
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
300V AC, 385V DC
Varistor voltage
470V
Varistor max current 8/20µs
4.5kA
Terminal pitch
7.5mm
Body dimensions
Ø16.5mm
Diameter
16.5mm
Height
16.5mm
Operating temperature
-40...105°C
Tolerance
±10%
Power
0.6W
Capacitance
516pF
Gross weight2.4 g
Certificates
See other products in this category: THT varistors BOURNS,
*
MOV-14D471KTR
0 in TME stock
Net price for quantities from 500 pcs - 0.20 USDGross price for quantities from 500 pcs - 0.20 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.