+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: BOURNS
Manufacturer | BOURNS | |
Type of varistor | metal-oxide | |
Mounting | THT | |
Max. operating voltage | 150V AC, 200V DC | |
Varistor voltage | 240V | |
Varistor max current 8/20µs | 6.5kA | |
Terminal pitch | 10mm | |
Diameter | 20mm | |
Body dimensions | Ø20mm | |
Height | 20mm | |
Operating temperature | -40...105°C | |
Tolerance | ±10% | |
Capacitance | 1980pF |