+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MOV-20D511K

Varistor: metal-oxide; THT; 320VAC; 415VDC; 510V; 6.5kA; Ø: 20mm


Manufacturer: BOURNS

Manufacturer part number:
MOV-20D511K
TME Symbol:
MOV-20D511K

Specification

Manufacturer
BOURNS
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
320V AC, 415V DC
Varistor voltage
510V
Varistor max current 8/20µs
6.5kA
Terminal pitch
10mm
Diameter
20mm
Body dimensions
Ø20mm
Height
20mm
Operating temperature
-40...105°C
Tolerance
±10%
Capacitance
936pF
Gross weight3 g
Certificates
See other products in this category: THT varistors BOURNS,
*
MOV-20D511K
0 in TME stock
No. of pieces (Multiple of: 6 000)
Minimum order quantity: 6 000.
Multiple of: 6 000.
Net price for quantities from 6000 pcs - 0.32 USDGross price for quantities from 6000 pcs - 0.32 USD