+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MOVS2825V275

Varistor: metal-oxide; SMD; 2825; 275VAC; 560VDC; 400A; 473V


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
MOVS2825V275
TME Symbol:
MOVS2825V275

Specification

Manufacturer
EATON ELECTRONICS
Type of varistor
metal-oxide
Mounting
SMD
Case - inch
2825
Max. operating voltage
275V AC, 560V DC
Varistor max current 8/20µs
400A
Varistor voltage
473V
Gross weight1.483 g
Certificates
See other products in this category: SMD varistors EATON ELECTRONICS,
*
MOVS2825V275
0 in TME stock
Net price for quantities from 2700 pcs - 0.27 USDGross price for quantities from 2700 pcs - 0.27 USD
No. of pieces (Multiplicity: 900)
Minimum order quantity: 2 700.
Multiplicity: 900.