+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MP-050125-2

Ferrite: toroidal; L: 4.7mm; Øint: 7.6mm; Øout: 12.7mm; 56nH; 200kHz


Manufacturer: MICROMETALS

Manufacturer part number:
MP-050125-2
TME Symbol:
MP-050125

Specification

Manufacturer
MICROMETALS
Type of ferrite
toroidal
Length
4.7mm
Internal diameter
7.6mm
Outside diameter
12.7mm
Core material
Molybdenum Permalloy
Inductance factor AL
56nH
Max. frequency
200kHz
Gross weight2.943 g
Certificates
See other products in this category: Ring ferrites MICROMETALS,
*
MP-050125-2
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.40 USDGross price for quantities from 1 pcs - 1.40 USD
Net price for quantities from 5 pcs - 1.27 USDGross price for quantities from 5 pcs - 1.27 USD
Net price for quantities from 25 pcs - 1.13 USDGross price for quantities from 25 pcs - 1.13 USD
Net price for quantities from 100 pcs - 0.95 USDGross price for quantities from 100 pcs - 0.95 USD