+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MP-068173-2

Ferrite: toroidal; L: 7mm; Øint: 9mm; Øout: 18mm; 123nH; 200kHz


Manufacturer: MICROMETALS

Manufacturer part number:
MP-068173-2
TME Symbol:
MP-068173

Specification

Manufacturer
MICROMETALS
Type of ferrite
toroidal
Length
7mm
Internal diameter
9mm
Outside diameter
18mm
Core material
Molybdenum Permalloy
Inductance factor AL
123nH
Max. frequency
200kHz
Gross weight8.225 g
Certificates
See other products in this category: Ring ferrites MICROMETALS,
*
MP-068173-2
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.04 USDGross price for quantities from 1 pcs - 3.04 USD
Net price for quantities from 5 pcs - 2.76 USDGross price for quantities from 5 pcs - 2.76 USD
Net price for quantities from 25 pcs - 2.47 USDGross price for quantities from 25 pcs - 2.47 USD
Net price for quantities from 100 pcs - 2.07 USDGross price for quantities from 100 pcs - 2.07 USD