+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MP-371-S8

Connector: DIN mini; plug; male; PIN: 8; with strain relief; 100V


Manufacturer: LUMBERG

Manufacturer part number:
MP-371-S8
TME Symbol:
MP-371/S8

Specification

Manufacturer
LUMBERG
Type of connector
DIN mini
Connector
plug
Kind of connector
male
Number of pins
8
Connector variant
with strain relief
Electrical mounting
soldering
Mechanical mounting
for cable
Spatial orientation
straight
Rated voltage
100V
Current rating
1A
Wire size
28AWG...26AWG
Cable external diameter
5.4mm
Gross weight6.15 g
Certificates
See other products in this category: Mini DIN connectors LUMBERG,
*
MP-371-S8
537 in TME stock
Net price for quantities from 1 pcs - 2.73 USDGross price for quantities from 1 pcs - 2.73 USD
Net price for quantities from 10 pcs - 2.34 USDGross price for quantities from 10 pcs - 2.34 USD
Net price for quantities from 20 pcs - 2.18 USDGross price for quantities from 20 pcs - 2.18 USD
Net price for quantities from 30 pcs - 2.13 USDGross price for quantities from 30 pcs - 2.13 USD
Net price for quantities from 50 pcs - 2.03 USDGross price for quantities from 50 pcs - 2.03 USD
Net price for quantities from 100 pcs - 1.89 USDGross price for quantities from 100 pcs - 1.89 USD
Net price for quantities from 200 pcs - 1.79 USDGross price for quantities from 200 pcs - 1.79 USD
Net price for quantities from 250 pcs - 1.75 USDGross price for quantities from 250 pcs - 1.75 USD
Net price for quantities from 300 pcs - 1.73 USDGross price for quantities from 300 pcs - 1.73 USD
Net price for quantities from 500 pcs - 1.65 USDGross price for quantities from 500 pcs - 1.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 pcsBag = 10 pcsBag = 100 pcs