+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MP173AGJ-Z

IC: PMIC; AC/DC switcher; Uout: 700VDC; TSOT23-5; reel,tape


Manufacturer: MONOLITHIC POWER SYSTEMS

Manufacturer part number:
MP173AGJ-Z
TME Symbol:
MP173AGJ-Z

Specification

Manufacturer
MONOLITHIC POWER SYSTEMS
Type of integrated circuit
PMIC
Kind of integrated circuit
AC/DC switcher
Output voltage
700V DC
Output current
0.28A
Mounting
SMD
Case
TSOT23-5
Topology
boost, buck, buck-boost, flyback
Number of channels
1
Operating temperature
-40...125°C
Kind of package
reel, tape
Operating voltage
5.5...5.7V DC
Gross weight0.1 g
Certificates
*
MP173AGJ-Z
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.23 USDGross price for quantities from 1 pcs - 1.23 USD
Net price for quantities from 10 pcs - 1.10 USDGross price for quantities from 10 pcs - 1.10 USD
Net price for quantities from 100 pcs - 0.97 USDGross price for quantities from 100 pcs - 0.97 USD
Net price for quantities from 500 pcs - 0.87 USDGross price for quantities from 500 pcs - 0.87 USD
Net price for quantities from 1000 pcs - 0.82 USDGross price for quantities from 1000 pcs - 0.82 USD
Net price for quantities from 3000 pcs - 0.73 USDGross price for quantities from 3000 pcs - 0.73 USD