+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MP2314GJ-Z

PMIC; DC/DC converter; Uin: 4.5÷24VDC; Uout: 0.8÷22.8VDC; 2A; SMD


Manufacturer: MONOLITHIC POWER SYSTEMS

Manufacturer part number:
MP2314GJ-Z
TME Symbol:
MP2314GJ-Z

Specification

Manufacturer
MONOLITHIC POWER SYSTEMS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
4.5...24V DC
Output voltage
0.8...22.8V DC
Output current
2A
Case
TSOT23-8
Mounting
SMD
Frequency
2MHz
Topology
buck
Number of channels
1
Operating temperature
-40...125°C
Kind of package
reel, tape
Gross weight0.06 g
Certificates
*
MP2314GJ-Z
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.91 USDGross price for quantities from 1 pcs - 1.91 USD
Net price for quantities from 10 pcs - 1.41 USDGross price for quantities from 10 pcs - 1.41 USD
Net price for quantities from 25 pcs - 1.29 USDGross price for quantities from 25 pcs - 1.29 USD
Net price for quantities from 100 pcs - 1.18 USDGross price for quantities from 100 pcs - 1.18 USD
Net price for quantities from 250 pcs - 1.13 USDGross price for quantities from 250 pcs - 1.13 USD
Packaging method by the manufacturer:Reel = 3 000 pcs