+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MP2459GJ-P

PMIC; DC/DC converter; Uin: 4.5÷55VDC; Uout: 0.81÷52.25VDC; 0.5A


Manufacturer: MONOLITHIC POWER SYSTEMS

Manufacturer part number:
MP2459GJ-P
TME Symbol:
MP2459GJ-P

Specification

Manufacturer
MONOLITHIC POWER SYSTEMS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
4.5...55V DC
Output voltage
0.81...52.25V DC
Output current
0.5A
Case
TSOT23-6
Mounting
SMD
Frequency
380...580kHz
Topology
buck
Number of channels
1
Operating temperature
-40...125°C
Kind of package
reel, tape
Duty cycle factor
0...90%
Gross weight0.037 g
Certificates

WATCH VIDEO

*
MP2459GJ-P
33 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.49 USDGross price for quantities from 1 pcs - 1.49 USD
Net price for quantities from 5 pcs - 1.30 USDGross price for quantities from 5 pcs - 1.30 USD
Net price for quantities from 10 pcs - 1.21 USDGross price for quantities from 10 pcs - 1.21 USD
Net price for quantities from 25 pcs - 1.08 USDGross price for quantities from 25 pcs - 1.08 USD
Net price for quantities from 100 pcs - 0.93 USDGross price for quantities from 100 pcs - 0.93 USD
Net price for quantities from 250 pcs - 0.88 USDGross price for quantities from 250 pcs - 0.88 USD
Packaging method by the manufacturer:Reel = 500 pcs