+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MP2480DN-LF-Z

PMIC; DC/DC converter; Uin: 5÷36VDC; 3A; SO8-EP; SMD; 2MHz; Ch: 1


Manufacturer: MONOLITHIC POWER SYSTEMS

Manufacturer part number:
MP2480DN-LF-Z
TME Symbol:
MP2480DN-LF-Z

Specification

Manufacturer
MONOLITHIC POWER SYSTEMS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
5...36V DC
Output current
3A
Case
SO8-EP
Mounting
SMD
Frequency
2MHz
Topology
buck
Number of channels
1
Operating temperature
-40...85°C
Kind of package
reel, tape
Application
for LED applications
Duty cycle factor
0...95%
Integrated circuit features
  • linear dimming
  • PWM
Gross weight0.2 g
Certificates
*
MP2480DN-LF-Z
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.59 USDGross price for quantities from 1 pcs - 2.59 USD
Net price for quantities from 10 pcs - 2.32 USDGross price for quantities from 10 pcs - 2.32 USD
Net price for quantities from 100 pcs - 2.05 USDGross price for quantities from 100 pcs - 2.05 USD
Net price for quantities from 500 pcs - 1.85 USDGross price for quantities from 500 pcs - 1.85 USD
Net price for quantities from 1000 pcs - 1.73 USDGross price for quantities from 1000 pcs - 1.73 USD
Net price for quantities from 2500 pcs - 1.54 USDGross price for quantities from 2500 pcs - 1.54 USD