+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MP2562DS-LF-Z

PMIC; DC/DC converter; Uin: 4.5÷50V; 0.8÷47VDC; 1A; SO8; SMD; 4MHz


Manufacturer: MONOLITHIC POWER SYSTEMS

Manufacturer part number:
MP2562DS-LF-Z
TME Symbol:
MP2562DS-LF-Z

Specification

Manufacturer
MONOLITHIC POWER SYSTEMS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
4.5...50V
Output voltage
0.8...47V DC
Output current
1A
Case
SO8
Mounting
SMD
Frequency
4MHz
Topology
buck
Number of channels
1
Operating temperature
-40...85°C
Kind of package
reel, tape
Duty cycle factor
0...95%
Gross weight0.1 g
Certificates
*
MP2562DS-LF-Z
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.72 USDGross price for quantities from 1 pcs - 2.72 USD
Net price for quantities from 10 pcs - 2.45 USDGross price for quantities from 10 pcs - 2.45 USD
Net price for quantities from 100 pcs - 2.16 USDGross price for quantities from 100 pcs - 2.16 USD
Net price for quantities from 500 pcs - 1.94 USDGross price for quantities from 500 pcs - 1.94 USD
Net price for quantities from 1000 pcs - 1.81 USDGross price for quantities from 1000 pcs - 1.81 USD
Net price for quantities from 2500 pcs - 1.62 USDGross price for quantities from 2500 pcs - 1.62 USD