+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MP 3020

Mounting plate; steel; W: 150mm; L: 250mm; Thk: 1.5mm; Plating: zinc

Manufacturer: FIBOX

Manufacturer part number:
MP 3020
TME Symbol:
MP3020

Specification

Manufacturer
FIBOX
Type of enclosures accessories
mounting plate
Material
steel
Width
0.15m
Length
0.25m
Thickness
1.5mm
Plating material
zinc
Related items
CABP302017
Application - series/manufacturer
CAB
Gross weight435.7 g
Certificates
EAN code6418074050137

WATCH VIDEO

See other products in this category: Enclosures - Mounting Plates FIBOX,
*
MP 3020
0 in TME stock
Net price for quantities from 1 pcs - 37.90 USDGross price for quantities from 1 pcs - 37.90 USD
Net price for quantities from 5 pcs - 35.12 USDGross price for quantities from 5 pcs - 35.12 USD
Net price for quantities from 10 pcs - 32.85 USDGross price for quantities from 10 pcs - 32.85 USD
No. of pieces (Multiplicity: 1)