+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: MONOLITHIC POWER SYSTEMS
Manufacturer | MONOLITHIC POWER SYSTEMS | |
Type of integrated circuit | PMIC | |
Kind of integrated circuit | DC/DC converter | |
Input voltage | 2.5...6V DC | |
Output current | 0.75A | |
Case | TSOT23-6 | |
Mounting | SMD | |
Frequency | 1.3MHz | |
Topology | boost | |
Number of channels | 1 | |
Operating temperature | -40...85°C | |
Kind of package | reel, tape |